SRF3225TABM-201Y | |
---|---|
DigiKey Part Number | 118-SRF3225TABM-201YTR-ND - Tape & Reel (TR) 118-SRF3225TABM-201YCT-ND - Cut Tape (CT) 118-SRF3225TABM-201YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225TABM-201Y |
Description | CMC 200UH 70MA 2LN 10KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 10 kOhms @ 10 MHz 70mA DCR 5.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 10 kOhms @ 10 MHz | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 5.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.31900 | ¥73.19 |
25 | ¥6.65440 | ¥166.36 |
50 | ¥6.25500 | ¥312.75 |
100 | ¥5.18980 | ¥518.98 |
250 | ¥4.79108 | ¥1,197.77 |
500 | ¥4.52482 | ¥2,262.41 |
1,000 | ¥4.12545 | ¥4,125.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.12550 | ¥8,251.00 |
4,000 | ¥3.99242 | ¥15,969.68 |
6,000 | ¥3.85934 | ¥23,156.04 |
10,000 | ¥3.72626 | ¥37,262.60 |