BLM18KG471BH1D

DigiKey Part Number
490-14031-2-ND - Tape & Reel (TR)
490-14031-1-ND - Cut Tape (CT)
490-14031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG471BH1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG471BH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
130mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
10¥0.79100¥7.91
25¥0.71080¥17.77
50¥0.52020¥26.01
100¥0.44880¥44.88
250¥0.35464¥88.66
500¥0.29940¥149.70
1,000¥0.25213¥252.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.23641¥945.64
8,000¥0.22065¥1,765.20
12,000¥0.20488¥2,458.56
28,000¥0.20252¥5,670.56
100,000¥0.19701¥19,701.00
Manufacturers Standard Package