HZ0603C601R-10

DigiKey Part Number
240-2380-2-ND - Tape & Reel (TR)
240-2380-1-ND - Cut Tape (CT)
240-2380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ0603C601R-10
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
HZ0603C601R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.45000¥1.45
10¥1.20700¥12.07
25¥0.93840¥23.46
50¥0.77700¥38.85
100¥0.66990¥66.99
250¥0.53592¥133.98
500¥0.48218¥241.09
1,000¥0.40185¥401.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.38844¥1,553.76
8,000¥0.36165¥2,893.20
12,000¥0.34424¥4,130.88
28,000¥0.33486¥9,376.08
Manufacturers Standard Package