782963560

DigiKey Part Number
732-6719-2-ND - Tape & Reel (TR)
732-6719-1-ND - Cut Tape (CT)
732-6719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782963560
Description
FERRITE BEAD 56 OHM 1806 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 5A 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
782963560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
56 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
8mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥3.34900¥33.49
50¥3.04340¥152.17
100¥2.89040¥289.04
500¥2.73740¥1,368.70
1,000¥2.54186¥2,541.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.82776¥3,655.52
Manufacturers Standard Package