744212510 | |
---|---|
DigiKey Part Number | 732-3941-2-ND - Tape & Reel (TR) 732-3941-1-ND - Cut Tape (CT) 732-3941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744212510 |
Description | CMC 51UH 300MA 2LN 300 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 µH 2 Line Common Mode Choke Surface Mount 300 Ohms 300mA DCR 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744212510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 300 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.142" W (6.50mm x 3.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥37.75400 | ¥377.54 |
50 | ¥34.10680 | ¥1,705.34 |
100 | ¥32.89120 | ¥3,289.12 |
500 | ¥30.45136 | ¥15,225.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.01151 | ¥28,011.51 |