CPFC74NP-PS02H2A20 | |
---|---|
DigiKey Part Number | 308-1559-2-ND - Tape & Reel (TR) 308-1559-1-ND - Cut Tape (CT) 308-1559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPFC74NP-PS02H2A20 |
Description | CMC 2A 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 20 MHz 2A DCR 120mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 20 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 120mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.224" W (9.50mm x 5.70mm) | |
Height (Max) | 0.200" (5.08mm) | |
Package / Case | Vertical, 4 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥9.92100 | ¥99.21 |
25 | ¥9.01800 | ¥225.45 |
50 | ¥8.47740 | ¥423.87 |
100 | ¥7.03480 | ¥703.48 |
250 | ¥6.49324 | ¥1,623.31 |
500 | ¥6.13260 | ¥3,066.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.59151 | ¥5,591.51 |
3,000 | ¥5.41111 | ¥16,233.33 |
5,000 | ¥5.23073 | ¥26,153.65 |
10,000 | ¥5.05037 | ¥50,503.70 |