Ceramic Filters

Results: 2
Series
-LFCN
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
1.5GHz Center1.75GHz
Insertion Loss
1.2dB-
Filter Type
High PassLow Pass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Impedance
Bandwidth
Insertion Loss
Filter Type
Mounting Type
Package / Case
Size / Dimension
Height (Max)
K1-LFCN+
HFCN-440+
LTCC HIGH PASS FILTER, 500 - 250
Mini-Circuits
3,095
In Stock
1 : ¥40.64000
Cut Tape (CT)
3,000 : ¥20.70905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5GHz Center
50Ohm
2 GHz
-
High Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-1525+
LTCC LOW PASS FILTER, DC - 1525
Mini-Circuits
1,015
In Stock
1 : ¥46.25000
Cut Tape (CT)
3,000 : ¥25.40175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.75GHz
50Ohm
-
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
Showing
of 2

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.