744823220 | |
---|---|
DigiKey Part Number | 732-1448-ND |
Manufacturer | |
Manufacturer Product Number | 744823220 |
Description | CMC 20MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mH 2 Line Common Mode Choke Through Hole 1.5A DCR 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744823220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 270mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.512" W (23.00mm x 13.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.89000 | ¥44.89 |
10 | ¥44.12100 | ¥441.21 |
50 | ¥35.02500 | ¥1,751.25 |
100 | ¥33.49480 | ¥3,349.48 |
500 | ¥30.43452 | ¥15,217.26 |