PCMF2USB3SZ | |
---|---|
DigiKey Part Number | 1727-2509-2-ND - Tape & Reel (TR) 1727-2509-1-ND - Cut Tape (CT) 1727-2509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF2USB3SZ |
Description | CMC 4LN SMD ESD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.062" L x 0.046" W (1.57mm x 1.17mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 10-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.11800 | ¥51.18 |
100 | ¥3.54250 | ¥354.25 |
500 | ¥2.96030 | ¥1,480.15 |
1,000 | ¥2.51934 | ¥2,519.34 |
2,000 | ¥2.24381 | ¥4,487.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.24379 | ¥10,097.06 |
9,000 | ¥2.00841 | ¥18,075.69 |