HZ0402B102R-10 | |
---|---|
DigiKey Part Number | 240-2555-2-ND - Tape & Reel (TR) 240-2555-1-ND - Cut Tape (CT) 240-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0402B102R-10 |
Description | FERRITE BEAD 1K OHM 0402 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0402B102R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.53000 | ¥15.30 |
25 | ¥1.19000 | ¥29.75 |
50 | ¥0.98620 | ¥49.31 |
100 | ¥0.85010 | ¥85.01 |
250 | ¥0.68008 | ¥170.02 |
500 | ¥0.61208 | ¥306.04 |
1,000 | ¥0.50999 | ¥509.99 |
5,000 | ¥0.47602 | ¥2,380.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.45902 | ¥4,590.20 |
20,000 | ¥0.43692 | ¥8,738.40 |
30,000 | ¥0.42502 | ¥12,750.60 |