MPZ0402S330CTF0W | |
---|---|
DigiKey Part Number | 445-175179-2-ND - Tape & Reel (TR) 445-175179-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPZ0402S330CTF0W |
Description | FERRITE BEAD 33 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 01005 (0402 Metric) 550mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.37700 | ¥13.77 |
25 | ¥1.07120 | ¥26.78 |
50 | ¥0.88920 | ¥44.46 |
100 | ¥0.76600 | ¥76.60 |
250 | ¥0.61276 | ¥153.19 |
500 | ¥0.55156 | ¥275.78 |
1,000 | ¥0.45975 | ¥459.75 |
5,000 | ¥0.42906 | ¥2,145.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.38309 | ¥15,323.60 |