TPS60401DBVR | |
---|---|
DigiKey Part Number | 296-37679-2-ND - Tape & Reel (TR) 296-37679-1-ND - Cut Tape (CT) 296-37679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60401DBVR |
Description | IC REG CHG PUMP INV 60MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60401DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.25500 | ¥82.55 |
25 | ¥7.83800 | ¥195.95 |
100 | ¥6.43800 | ¥643.80 |
250 | ¥6.01820 | ¥1,504.55 |
500 | ¥5.31836 | ¥2,659.18 |
1,000 | ¥4.19867 | ¥4,198.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.91875 | ¥11,756.25 |
6,000 | ¥3.72281 | ¥22,336.86 |
15,000 | ¥3.58286 | ¥53,742.90 |