MI0805K110R-10

DigiKey Part Number
240-2387-2-ND - Tape & Reel (TR)
240-2387-1-ND - Cut Tape (CT)
240-2387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI0805K110R-10
Description
FERRITE BEAD 11 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
MI0805K110R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
11 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.11000¥1.11
10¥0.85000¥8.50
25¥0.70400¥17.60
50¥0.60700¥30.35
100¥0.54580¥54.58
250¥0.46112¥115.28
500¥0.42710¥213.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.42719¥1,708.76
Manufacturers Standard Package