MMZ0402S700CT000

DigiKey Part Number
445-8669-2-ND - Tape & Reel (TR)
445-8669-1-ND - Cut Tape (CT)
445-8669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0402S700CT000
Description
FERRITE BEAD 70 OHM 01005 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 300mA 360mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0402S700CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
360mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Mounting Type
Surface Mount
Height (Max)
0.009" (0.22mm)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.45000¥1.45
10¥1.10500¥11.05
25¥0.91800¥22.95
50¥0.79240¥39.62
100¥0.71330¥71.33
250¥0.60224¥150.56
500¥0.55784¥278.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥0.55789¥11,157.80
Manufacturers Standard Package