BLM18KG102SN1D | |
---|---|
DigiKey Part Number | 490-17349-2-ND - Tape & Reel (TR) 490-17349-1-ND - Cut Tape (CT) 490-17349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG102SN1D |
Description | FERRITE BEAD 1K OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG102SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.46800 | ¥4.68 |
25 | ¥0.42840 | ¥10.71 |
50 | ¥0.37740 | ¥18.87 |
100 | ¥0.33070 | ¥33.07 |
250 | ¥0.31524 | ¥78.81 |
500 | ¥0.29636 | ¥148.18 |
1,000 | ¥0.22698 | ¥226.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.21436 | ¥857.44 |
8,000 | ¥0.20175 | ¥1,614.00 |
12,000 | ¥0.19544 | ¥2,345.28 |
28,000 | ¥0.18913 | ¥5,295.64 |
100,000 | ¥0.18283 | ¥18,283.00 |