BLA2AAG601SN4D

DigiKey Part Number
490-4007-2-ND - Tape & Reel (TR)
490-4007-1-ND - Cut Tape (CT)
490-4007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLA2AAG601SN4D
Description
FERRITE BEAD 600 OHM 0804 4LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 50mA 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLA2AAG601SN4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
4
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
1.1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0804 (2010 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥3.13700¥31.37
25¥2.64880¥66.22
50¥2.33100¥116.55
100¥2.08620¥208.62
250¥1.81584¥453.96
500¥1.64414¥822.07
1,000¥1.39871¥1,398.71
5,000¥1.30058¥6,502.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.24415¥12,441.50
20,000¥1.22697¥24,539.40
Manufacturers Standard Package