P0473NLT | |
---|---|
DigiKey Part Number | 553-1768-2-ND - Tape & Reel (TR) 553-1768-1-ND - Cut Tape (CT) 553-1768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0473NLT |
Description | CMC 1.63A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.63A DCR 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0473NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.63A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height (Max) | 0.215" (5.46mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥20.69100 | ¥206.91 |
25 | ¥19.06560 | ¥476.64 |
50 | ¥17.03900 | ¥851.95 |
100 | ¥14.19890 | ¥1,419.89 |
250 | ¥13.79312 | ¥3,448.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.98180 | ¥6,490.90 |
1,000 | ¥12.17047 | ¥12,170.47 |
2,500 | ¥11.76475 | ¥29,411.88 |
5,000 | ¥11.35907 | ¥56,795.35 |