Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,088 In Stock | 1 : ¥25.33000 Cut Tape (CT) 200 : ¥14.77510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 2 mH @ 1 kHz | 3.5A | 30mOhm | - | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0.850" L x 0.850" W (21.60mm x 21.60mm) | 0.450" (11.43mm) | Horizontal, 4 PC Pad | |||
6,003 In Stock | 1 : ¥18.11000 Tube | Tube | Active | Power Line | 2 | 700 µH @ 10 kHz | 4A | 24mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.709" L x 0.492" W (18.00mm x 12.50mm) | 0.799" (20.30mm) | Vertical, 4 PC Pin |