MMZ1005A222ET000

DigiKey Part Number
445-6404-2-ND - Tape & Reel (TR)
445-6404-1-ND - Cut Tape (CT)
445-6404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005A222ET000
Description
FERRITE BEAD 2.2K OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005A222ET000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
2.2Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.70000¥1.70
10¥1.37700¥13.77
25¥1.07120¥26.78
50¥0.88920¥44.46
100¥0.76600¥76.60
250¥0.61276¥153.19
500¥0.55156¥275.78
1,000¥0.45975¥459.75
5,000¥0.42906¥2,145.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.41374¥4,137.40
20,000¥0.39381¥7,876.20
30,000¥0.38309¥11,492.70
Manufacturers Standard Package