PAC6006.604NLT | |
---|---|
DigiKey Part Number | 553-PAC6006.604NLTTR-ND - Tape & Reel (TR) 553-PAC6006.604NLTCT-ND - Cut Tape (CT) 553-PAC6006.604NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC6006.604NLT |
Description | CMC 6.7A 2LN 2.5K OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.5 kOhms @ 3.9 MHz 6.7A DCR 15mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PAC6006.604NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.5 kOhms @ 3.9 MHz | |
Current Rating (Max) | 6.7A | |
DC Resistance (DCR) (Max) | 15mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.531" W (15.50mm x 13.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥22.11900 | ¥221.19 |
25 | ¥20.19440 | ¥504.86 |
50 | ¥17.30940 | ¥865.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥15.86653 | ¥2,379.98 |
300 | ¥15.38593 | ¥4,615.78 |
450 | ¥14.90498 | ¥6,707.24 |
750 | ¥14.42421 | ¥10,818.16 |
1,050 | ¥13.94339 | ¥14,640.56 |
3,750 | ¥13.46260 | ¥50,484.75 |