Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,351 In Stock | 1 : ¥14.45000 Cut Tape (CT) 6,000 : ¥6.74232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100 µH @ 100 kHz | 115mA | 3Ohm | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
2,587 In Stock | 1 : ¥25.16000 Cut Tape (CT) 375 : ¥14.64045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 170 Ohms @ 100 MHz | - | 20A | 1mOhm | 100V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.335" L x 0.395" W (8.51mm x 10.00mm) | 0.367" (9.32mm) | Vertical, 4 Flat Lead | |||
6,124 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.30955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 120 Ohms @ 100 MHz | - | 400mA | 300mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad |