B82786R0104N002 | |
---|---|
DigiKey Part Number | 445-B82786R0104N002TR-ND - Tape & Reel (TR) 445-B82786R0104N002CT-ND - Cut Tape (CT) 445-B82786R0104N002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82786R0104N002 |
Description | CMC 100UH 150MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height (Max) | 0.098" (2.49mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.08500 | ¥110.85 |
25 | ¥10.21120 | ¥255.28 |
50 | ¥9.12640 | ¥456.32 |
100 | ¥7.65080 | ¥765.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥7.65075 | ¥45,904.50 |