B82789C0104N002

DigiKey Part Number
495-5751-2-ND - Tape & Reel (TR)
495-5751-1-ND - Cut Tape (CT)
495-5751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82789C0104N002
Description
CMC 100UH 150MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
B82789C0104N002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-55°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.205" L x 0.126" W (5.20mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 L-Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.43000¥13.43
10¥11.43400¥114.34
25¥10.53800¥263.45
50¥9.41600¥470.80
100¥7.84660¥784.66
250¥7.62220¥1,905.55
500¥7.17400¥3,587.00
1,000¥6.72557¥6,725.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.79334¥14,483.35
5,000¥5.59356¥27,967.80
12,500¥5.54917¥69,364.62
Manufacturers Standard Package