BLM31SN500SN1L

DigiKey Part Number
490-13269-2-ND - Tape & Reel (TR)
490-13269-1-ND - Cut Tape (CT)
490-13269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31SN500SN1L
Description
FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31SN500SN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
1.6mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.25300¥22.53
25¥1.90440¥47.61
50¥1.67480¥83.74
100¥1.49790¥149.79
250¥1.30408¥326.02
500¥1.18064¥590.32
1,000¥1.00442¥1,004.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.96920¥2,907.60
6,000¥0.93396¥5,603.76
9,000¥0.89344¥8,040.96
15,000¥0.88110¥13,216.50
Manufacturers Standard Package