BLM18SP221SH1D

DigiKey Part Number
490-BLM18SP221SH1DTR-ND - Tape & Reel (TR)
490-BLM18SP221SH1DCT-ND - Cut Tape (CT)
490-BLM18SP221SH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SP221SH1D
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.8A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SP221SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
2.8A
DC Resistance (DCR) (Max)
40mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.21000¥2.21
10¥1.70000¥17.00
25¥1.40760¥35.19
50¥1.21220¥60.61
100¥1.09150¥109.15
250¥0.92148¥230.37
500¥0.82458¥412.29
1,000¥0.70336¥703.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.67911¥2,716.44
8,000¥0.62332¥4,986.56
12,000¥0.60634¥7,276.08
Manufacturers Standard Package