SRF0905A-471Y

DigiKey Part Number
SRF0905A-471YTR-ND - Tape & Reel (TR)
SRF0905A-471YCT-ND - Cut Tape (CT)
SRF0905A-471YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0905A-471Y
Description
CMC 470UH 1.1A 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 2 MHz 1.1A DCR 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF0905A-471Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 2 MHz
Inductance @ Frequency
470 µH @ 100 kHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
140mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.248" (6.30mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥9.96600¥99.66
25¥9.06000¥226.50
50¥8.51660¥425.83
100¥7.06760¥706.76
250¥6.52360¥1,630.90
500¥6.16124¥3,080.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.61760¥5,617.60
3,000¥5.43639¥16,309.17
5,000¥5.25517¥26,275.85
10,000¥5.07396¥50,739.60
Manufacturers Standard Package