HZ0603B102R-10 | |
---|---|
DigiKey Part Number | 240-2378-2-ND - Tape & Reel (TR) 240-2378-1-ND - Cut Tape (CT) 240-2378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0603B102R-10 |
Description | FERRITE BEAD 1K OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0603B102R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.07100 | ¥10.71 |
25 | ¥0.83640 | ¥20.91 |
50 | ¥0.69200 | ¥34.60 |
100 | ¥0.59680 | ¥59.68 |
250 | ¥0.47744 | ¥119.36 |
500 | ¥0.42966 | ¥214.83 |
1,000 | ¥0.35807 | ¥358.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.34611 | ¥1,384.44 |
8,000 | ¥0.32224 | ¥2,577.92 |
12,000 | ¥0.30672 | ¥3,680.64 |
28,000 | ¥0.29837 | ¥8,354.36 |