Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,423 In Stock | 1 : ¥8.50000 Cut Tape (CT) 1,000 : ¥4.04454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 500 Ohms @ 100 MHz | - | 2A | 40mOhm (Typ) | 60V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
659 In Stock | 1 : ¥11.17000 Tray | Tray | Active | Power Line | 2 | - | 50 µH @ 1 kHz | 1A | 200mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.630" W (18.00mm x 16.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | 1 : ¥9.01000 Cut Tape (CT) 700 : ¥4.69401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 2.7 kOhms @ 100 MHz | - | 1A | 120mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.197" L x 0.142" W (5.00mm x 3.60mm) | 0.093" (2.35mm) | Horizontal, 4 PC Pad |