FCM 1608KF-601T03

DigiKey Part Number
4816-FCM1608KF-601T03TR-ND - Tape & Reel (TR)
4816-FCM1608KF-601T03CT-ND - Cut Tape (CT)
4816-FCM1608KF-601T03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCM 1608KF-601T03
Description
600 OHMS @ 100 MHZ 1 POWER, SIGN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms 1 Ferrite Bead 0603 (1608 Metric) 350mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.21300¥2.13
25¥0.19040¥4.76
50¥0.17180¥8.59
100¥0.15470¥15.47
250¥0.11324¥28.31
500¥0.08246¥41.23
1,000¥0.08068¥80.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.06688¥267.52
8,000¥0.05896¥471.68
12,000¥0.05461¥655.32
20,000¥0.04940¥988.00
28,000¥0.04613¥1,291.64
40,000¥0.04278¥1,711.20
100,000¥0.04251¥4,251.00
Manufacturers Standard Package