Cable Ferrites

Results: 2
Material
4361
Inner Dimension
0.748" Dia (19.00mm)0.906" Dia (23.00mm)
Outer Dimension
1.142" Dia (29.00mm)1.400" Dia (35.56mm)
Length
0.500" (12.70mm)0.545" (13.84mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Design
Impedance @ Frequency
Material
Inner Dimension
Outer Dimension
Ratings
Mounting Type
Length
6,641
In Stock
1 : ¥22.58000
Bulk
-
Bulk
Active
Toroid
Solid
-
43
0.906" Dia (23.00mm)
1.400" Dia (35.56mm)
-
Free Hanging
0.500" (12.70mm)
1,851
In Stock
1 : ¥20.58000
Bulk
-
Bulk
Active
Toroid
Solid
-
61
0.748" Dia (19.00mm)
1.142" Dia (29.00mm)
-
Free Hanging
0.545" (13.84mm)
Showing
of 2

Cable Ferrites


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed on cables or wires. Some key characteristics are the type (flat or round), the design (clamp, clip, hinged, solid, or tubular), the inner and outer dimensions, the length, the mounting type (cable tie, chassis mount, or free-hanging), and the impedance at a specific frequency.