1206J0500223MXTE07

DigiKey Part Number
1608-1035-2-ND - Tape & Reel (TR)
1608-1035-1-ND - Cut Tape (CT)
1608-1035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J0500223MXTE07
Description
CAP FEEDTHRU 0.022UF 50V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF Feed Through Capacitor 50V 2 A 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.022 µF
Tolerance
±20%
Voltage - Rated
50V
Current
2 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
43dB @ 100MHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.051" (1.30mm)
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.83000¥16.83
10¥12.93000¥129.30
50¥11.88120¥594.06
100¥9.85090¥985.09
500¥7.92050¥3,960.25
1,000¥6.93039¥6,930.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.68285¥16,707.12
5,000¥6.43534¥32,176.70
12,500¥6.18783¥77,347.88
Manufacturers Standard Package