ACM12V-172-2PL-TL00

DigiKey Part Number
445-ACM12V-172-2PL-TL00TR-ND - Tape & Reel (TR)
445-ACM12V-172-2PL-TL00CT-ND - Cut Tape (CT)
445-ACM12V-172-2PL-TL00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM12V-172-2PL-TL00
Description
CMC 4.8A 2LN 1.7KOHM SMD AECQ200
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.7 kOhms @ 100 MHz 4.8A DCR 12mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM12V-172-2PL-TL00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.7 kOhms @ 100 MHz
Current Rating (Max)
4.8A
DC Resistance (DCR) (Max)
12mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.472" L x 0.433" W (12.00mm x 11.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.04000¥19.04
10¥16.21200¥162.12
25¥14.93840¥373.46
50¥13.35040¥667.52
100¥11.12470¥1,112.47
250¥10.80708¥2,701.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥10.17120¥5,085.60
1,000¥9.53556¥9,535.56
2,500¥9.21770¥23,044.25
5,000¥8.89986¥44,499.30
Manufacturers Standard Package