BLM18AG102SN1D

DigiKey Part Number
490-1015-2-ND - Tape & Reel (TR)
490-1015-1-ND - Cut Tape (CT)
490-1015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18AG102SN1D
Description
FERRITE BEAD 1K OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 450mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18AG102SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.62900¥6.29
25¥0.57480¥14.37
50¥0.51680¥25.84
100¥0.37830¥37.83
250¥0.27544¥68.86
500¥0.25232¥126.16
1,000¥0.21797¥217.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.18354¥734.16
8,000¥0.16633¥1,330.64
12,000¥0.16059¥1,927.08
28,000¥0.14912¥4,175.36
100,000¥0.14740¥14,740.00
Manufacturers Standard Package