Common Mode Chokes

Results: 2
Inductance @ Frequency
3 mH @ 10 kHz12 mH @ 10 kHz
Current Rating (Max)
300mA1A
DC Resistance (DCR) (Max)
210mOhm (Typ)1.1Ohm (Typ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
7,151
In Stock
1 : ¥17.17000
Tube
Tube
Active
Power Line
2
12 mH @ 10 kHz
300mA
1.1Ohm (Typ)
-
300V
-40°C ~ 100°C
-
ENEC, UR, VDE
-
Through Hole
0.551" Dia x 0.551" W (14.00mm x 14.00mm)
0.366" (9.30mm)
Horizontal, 4 PC Pin
1,501
In Stock
1 : ¥17.17000
Tube
Tube
Active
Power Line
2
3 mH @ 10 kHz
1A
210mOhm (Typ)
-
300V
-40°C ~ 100°C
-
ENEC, UR, VDE
-
Through Hole
0.551" Dia x 0.551" W (14.00mm x 14.00mm)
0.366" (9.30mm)
Horizontal, 4 PC Pin
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.