LI0603G121R-10 | |
---|---|
DigiKey Part Number | 240-2367-2-ND - Tape & Reel (TR) 240-2367-1-ND - Cut Tape (CT) 240-2367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0603G121R-10 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0603G121R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.95200 | ¥9.52 |
25 | ¥0.74120 | ¥18.53 |
50 | ¥0.61540 | ¥30.77 |
100 | ¥0.53050 | ¥53.05 |
250 | ¥0.42404 | ¥106.01 |
500 | ¥0.38168 | ¥190.84 |
1,000 | ¥0.31810 | ¥318.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.30750 | ¥1,230.00 |
8,000 | ¥0.28630 | ¥2,290.40 |
12,000 | ¥0.27251 | ¥3,270.12 |
28,000 | ¥0.26509 | ¥7,422.52 |