LSMGA322525T601NG | |
---|---|
DigiKey Part Number | 587-LSMGA322525T601NGTR-ND - Tape & Reel (TR) 587-LSMGA322525T601NGCT-ND - Cut Tape (CT) 587-LSMGA322525T601NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA322525T601NG |
Description | FERRITE BEAD 600 OHM 1210 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 42mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 42mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.20360 | ¥55.09 |
50 | ¥1.93640 | ¥96.82 |
100 | ¥1.73330 | ¥173.33 |
250 | ¥1.50908 | ¥377.27 |
500 | ¥1.36626 | ¥683.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.16232 | ¥1,162.32 |
3,000 | ¥1.12152 | ¥3,364.56 |
5,000 | ¥1.08075 | ¥5,403.75 |
10,000 | ¥1.03385 | ¥10,338.50 |
25,000 | ¥1.01957 | ¥25,489.25 |