28F0181-1SR-10 | |
---|---|
DigiKey Part Number | 240-2511-2-ND - Tape & Reel (TR) 240-2511-1-ND - Cut Tape (CT) 240-2511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 28F0181-1SR-10 |
Description | FERRITE BEAD 115 OHM 3318 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 3318 (8546 Metric) 10A 1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 28F0181-1SR-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 115 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 3318 (8546 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.100" (2.55mm) | |
Size / Dimension | 0.335" L x 0.180" W (8.50mm x 4.57mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.85100 | ¥38.51 |
25 | ¥3.32240 | ¥83.06 |
50 | ¥2.99080 | ¥149.54 |
100 | ¥2.65830 | ¥265.83 |
250 | ¥2.39260 | ¥598.15 |
500 | ¥2.19314 | ¥1,096.57 |
1,000 | ¥1.86083 | ¥1,860.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79434 | ¥4,485.85 |
5,000 | ¥1.72789 | ¥8,639.45 |
12,500 | ¥1.66144 | ¥20,768.00 |