BLM15EX221SN1D

DigiKey Part Number
490-16508-2-ND - Tape & Reel (TR)
490-16508-1-ND - Cut Tape (CT)
490-16508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15EX221SN1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.3A 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15EX221SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
140mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.45000¥1.45
10¥1.17300¥11.73
25¥0.91120¥22.78
50¥0.75500¥37.75
100¥0.65030¥65.03
250¥0.52028¥130.07
500¥0.46808¥234.04
1,000¥0.39012¥390.12
5,000¥0.36409¥1,820.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.35108¥3,510.80
20,000¥0.33418¥6,683.60
30,000¥0.32508¥9,752.40
Manufacturers Standard Package