Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsTDK Corporation
Series
EMIFIL®, BLM21MPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
120 Ohms @ 100 MHz2.7 kOhms @ 100 MHz
Current Rating (Max)
200mA2A
DC Resistance (DCR) (Max)
45mOhm800mOhm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.030" (0.75mm)0.057" (1.45mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ1608xxxxxTAH0
MPZ1608S121ATDH5
FERRITE BEAD 120 OHM 0603 1LN
TDK Corporation
16,309
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.20490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
45mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM21BD272SH1L
FERRITE BEAD 2.7K OHM 0805 1LN
Murata Electronics
25,628
In Stock
1 : ¥1.87000
Cut Tape (CT)
3,000 : ¥0.57862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
2.7 kOhms @ 100 MHz
200mA
800mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.057" (1.45mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).