Ferrite Beads and Chips

Results: 2
Manufacturer
Laird-Signal Integrity ProductsMurata Electronics
Series
0805BLM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power, Signal LineSignal Line
Impedance @ Frequency
220 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
500mA2A
DC Resistance (DCR) (Max)
50mOhm300mOhm
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.035" (0.90mm)0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
3,533,242
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.39743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
500mA
300mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.035" (0.90mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Ceramic Capacitor
BLM18EG221SZ1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
40,844
In Stock
1 : ¥1.79000
Cut Tape (CT)
4,000 : ¥0.60637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
220 Ohms @ 100 MHz
2A
50mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).