EXC-14CT900U

DigiKey Part Number
P19430TR-ND - Tape & Reel (TR)
P19430CT-ND - Cut Tape (CT)
P19430DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-14CT900U
Description
CMC 100MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3.3Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0302 (0806 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.19000¥1.19
10¥0.90100¥9.01
25¥0.81280¥20.32
50¥0.75480¥37.74
100¥0.69880¥69.88
250¥0.63212¥158.03
500¥0.58588¥292.94
1,000¥0.54286¥542.86
2,500¥0.49064¥1,226.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.42070¥4,207.00
20,000¥0.38940¥7,788.00
30,000¥0.37213¥11,163.90
50,000¥0.35139¥17,569.50
70,000¥0.33833¥23,683.10
100,000¥0.32497¥32,497.00
250,000¥0.32091¥80,227.50
Manufacturers Standard Package