BNX012-01

DigiKey Part Number
490-5054-ND
Manufacturer
Manufacturer Product Number
BNX012-01
Description
FILTER LC TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel 15 A Block, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
BNX012-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
5th
Technology
LC
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
40dB @ 1MHz ~ 1GHz
Resistance - Channel (Ohms)
-
Current
15 A
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
50V
Mounting Type
Through Hole
Package / Case
Block, 4 Lead
Size / Dimension
0.472" L x 0.433" W (12.00mm x 11.00mm)
Height
0.335" (8.50mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.21000¥36.21
10¥31.07100¥310.71
25¥30.33440¥758.36
50¥29.59480¥1,479.74
150¥22.19627¥3,329.44
300¥21.45610¥6,436.83
600¥20.71638¥12,429.83
1,050¥19.68056¥20,664.59
Manufacturers Standard Package