Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : ¥66.31000 Tube | Tube | Active | Power Line | 2 | 3.3A | 10mOhm | - | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.433" L x 0.433" W (11.00mm x 11.00mm) | 0.346" (8.80mm) | Horizontal, 4 PC Pin | |||
31 In Stock | 1 : ¥84.24000 Tube | Tube | Active | Power Line | 2 | 4A | 7mOhm | - | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.433" L x 0.433" W (11.00mm x 11.00mm) | 0.346" (8.80mm) | Horizontal, 4 PC Pin |