Common Mode Chokes

Results: 2
Manufacturer
Murata ElectronicsPulse Electronics
Series
-DLW21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Signal Line
Current Rating (Max)
100mA330mA
DC Resistance (DCR) (Max)
350mOhm4.2Ohm
Voltage Rating - DC
50V-
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Ratings
-AEC-Q200
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.039" (1.00mm)0.116" (2.95mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
Horizontal, 4 PC Pad
DLW21HN900SQ2L
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
238,050
In Stock
1 : ¥3.57000
Cut Tape (CT)
3,000 : ¥1.57165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
AEx002_View 1
AE5002
CMC 100UH 100MA 2LN SMD AEC-Q200
Pulse Electronics
3,997
In Stock
1 : ¥36.56000
Cut Tape (CT)
2,500 : ¥20.45178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
-
100 µH @ 100 kHz
100mA
4.2Ohm
-
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.116" (2.95mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.