BLM21SN300SH1D

DigiKey Part Number
490-13265-2-ND - Tape & Reel (TR)
490-13265-1-ND - Cut Tape (CT)
490-13265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21SN300SH1D
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21SN300SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
8.5A
DC Resistance (DCR) (Max)
4mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.70000¥1.70
10¥1.35200¥13.52
25¥1.11880¥27.97
50¥0.96560¥48.28
100¥0.86880¥86.88
250¥0.73380¥183.45
500¥0.65644¥328.22
1,000¥0.55986¥559.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.54059¥2,162.36
8,000¥0.49618¥3,969.44
12,000¥0.48266¥5,791.92
Manufacturers Standard Package