MI0603L221R-10 | |
---|---|
DigiKey Part Number | 240-2558-2-ND - Tape & Reel (TR) 240-2558-1-ND - Cut Tape (CT) 240-2558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0603L221R-10 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0603L221R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.20700 | ¥12.07 |
25 | ¥0.99960 | ¥24.99 |
50 | ¥0.86380 | ¥43.19 |
100 | ¥0.77700 | ¥77.70 |
250 | ¥0.65596 | ¥163.99 |
500 | ¥0.58676 | ¥293.38 |
1,000 | ¥0.50047 | ¥500.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.11870 | ¥474.80 |