Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
For Use With/Related Products | LC Connectors | |
Simplex/Duplex | Duplex | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Bulkhead - Rear Side Nut | |
Housing Material | Polyamide (PA), Nylon | |
Housing Color | Black | |
Boot Color | Black | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Operating Temperature | -25°C ~ 70°C | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.96000 | ¥174.96 |
10 | ¥153.21200 | ¥1,532.12 |
25 | ¥146.58640 | ¥3,664.66 |
50 | ¥141.85980 | ¥7,092.99 |
100 | ¥137.13040 | ¥13,713.04 |
250 | ¥129.56476 | ¥32,391.19 |
500 | ¥125.78184 | ¥62,890.92 |