PX0799 | |
---|---|
DigiKey Part Number | 708-2963-ND |
Manufacturer | |
Manufacturer Product Number | PX0799 |
Description | CONN BACKSHELL BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell |
Datasheet | Datasheet |
EDA/CAD Models | PX0799 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamping Ring, Sealing Gland | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Includes | 4 pcs - 1 Backshell, 1 Cable Nut, 1 Clamping Ring, 1 Sealing Gland | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Buccaneer®, Standard Front Panel Mount Connectors | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.17000 | ¥93.17 |
10 | ¥71.50100 | ¥715.01 |
25 | ¥64.58920 | ¥1,614.73 |
50 | ¥59.91380 | ¥2,995.69 |
100 | ¥55.67110 | ¥5,567.11 |
250 | ¥50.66464 | ¥12,666.16 |
500 | ¥47.29014 | ¥23,645.07 |
1,000 | ¥44.23698 | ¥44,236.98 |