FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,494 In Stock | 1 : ¥23.23000 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 10 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
9,383 In Stock | 1 : ¥10.02000 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 14 | 0.100" (2.54mm) | Solder | 0.12mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | - | - | - | |||
1,584 In Stock | 1 : ¥10.02000 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.100" (2.54mm) | Solder | 0.12mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | - | - | - | |||
940 In Stock | 1 : ¥18.88000 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 12 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
387 In Stock | 1 : ¥9.03000 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 17 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 12,000 : ¥5.90706 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 11 | 0.100" (2.54mm) | Solder | 0.12mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | - | - | - | |||
0 In Stock Check Lead Time | 8,000 : ¥14.78288 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 16 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 1,280 : ¥30.68703 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 20 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
451 In Stock | 1 : ¥16.26000 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 12,800 : ¥4.36443 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 10 | 0.100" (2.54mm) | Solder | 0.12mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | - | - | - | |||
0 In Stock Check Lead Time | 8,320 : ¥5.32982 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 11 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 10,320 : ¥5.61458 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 5 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 8,400 : ¥7.67024 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 15 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 7,920 : ¥10.66656 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 30 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 12,000 : ¥10.74910 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 9 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 8,800 : ¥13.17919 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 14 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 11,440 : ¥14.53412 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 12 | 0.100" (2.54mm) | Solder | 0.12mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | - | - | - | |||
0 In Stock Check Lead Time | 6,480 : ¥15.39964 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 40 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 8,800 : ¥20.63805 Bulk | Bulk | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 16 | 0.100" (2.54mm) | Solder | 0.12mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | - | - | - | |||
0 In Stock Check Lead Time | 9,408 : ¥21.71463 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 21 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 8,960 : ¥22.58322 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 24 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 8,064 : ¥24.42458 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 28 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 1,440 : ¥32.84628 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 18 | 0.100" (2.54mm) | Solder | 0.12mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | FFC | Through Hole | Contacts, Vertical - 1 Sided | 50 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - |