1734839-8 | |
---|---|
DigiKey Part Number | A100292TR-ND - Tape & Reel (TR) A100292CT-ND - Cut Tape (CT) A100292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734839-8 |
Description | CONN FPC TOP 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734839-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.30400 | ¥53.04 |
25 | ¥5.28400 | ¥132.10 |
50 | ¥5.10480 | ¥255.24 |
100 | ¥4.28060 | ¥428.06 |
250 | ¥4.01296 | ¥1,003.24 |
500 | ¥3.78998 | ¥1,894.99 |
1,000 | ¥3.32185 | ¥3,321.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.35523 | ¥6,710.46 |
4,000 | ¥3.17508 | ¥12,700.32 |
6,000 | ¥2.92738 | ¥17,564.28 |
10,000 | ¥2.78692 | ¥27,869.20 |